Sealey BC/25/5 Booster Cables 5.0mtr 600amp 25mm²

Order Code:

89-0733

Brand: Sealey MPN: BC/25/5 EAN-13: 5024209111140

Discontinued


Quality PVC sheathed copper welding cable gives maximum power transfer yet remains flexible. Resistant to oil, grease and most acids. Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer. Supplied in reusable bag with operating guidelines.

Model NoBC/25/5
Cable Section:25mm²
Capacity:600A
Length:5m
Nett Weight:2.90Kg

Type Booster cables
Cable Section 25mm²
Capacity 600A
Length 5m

Trustpilot