Sealey BB1502 Bench Mounting Buffer/Polisher 150mm 370W/230V

MPN
BB1502
Brand
Sealey
EAN-13
5051747967007
Order Code
84-9569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Designed for quick and easy smoothing/polishing of metal and other materials. Efficient 370W motor provides sufficient power for most tasks while the cast iron base reduces vibration. Supplied with fine and coarse buffing/polishing wheels and fitted 3-pin plug.
  • Designed for quick and easy smoothing/polishing of metal and other materials.
  • Efficient 370W motor provides sufficient power for most tasks.
  • Cast iron base reduces vibration.
  • Supplied with fine and coarse buffing/polishing wheels and fitted with 3-pin plug.
  • Model No. BB1502
Type Bench mounting polisher
Voltage 230V
Power Output 370W
Buffing Wheel - Coarse BG150BWC
Buffing Wheel - Fine BG150BW
Buffing/Polishing Wheel Ø150 x 13mm
Motor Power 370W
Nett Weight 9.00kg
No-Load Speed 2850rpm
Pad Size 150mm
Spindle Size 13mm
Supply 230V
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot