Sealey Bench Mounting Buffer/Polishers 230V

Sealey Brand: Sealey

These buffer/polishers from Sealey have been designed for quick and easy smoothing/polishing of metal and other materials. Efficient motor provides sufficient power for most tasks while the cast iron base reduces vibration. Supplied with fine and coarse buffing/polishing wheels and fitted ASTA approved plug.

Description Image Product Buy Pricing (Ex VAT) Power Output Buffing Wheel - Coarse Buffing Wheel - Fine Buffing/Polishing Wheel Motor Power Nett Weight Pad Size Spindle Size Weight Type Voltage No-Load Speed Supply
Sealey BB1502 Bench Mounting Buffer/Polisher 150mm 370W/230V
Sealey BB1502 Bench Mounting Buffer/Polisher 150mm 370W/230V
Standard range
Order code: 84-9569
MPN: BB1502

Despatched same day - 3 in stockFurther 100 despatched in 2 working days
1+ £84.34
Price per unit Ex VAT
370W BG150BWC BG150BW Ø150 x 13mm 370W 9.00kg 150mm 13mm 9kg Bench mounting polisher 230V 2850rpm 230V
Sealey BB2002 Bench Mounting Buffer/Polisher 200mm 550W/230V
Sealey BB2002 Bench Mounting Buffer/Polisher 200mm 550W/230V
Standard range
Order code: 84-9571
MPN: BB2002

Despatched same day - 3 in stockFurther 100 despatched in 2 working days
1+ £102.89
Price per unit Ex VAT
550W BG200BWC BG200BW Ø200 x 16mm 550W 10kg 200mm 16mm 10kg Bench mounting polisher 230V 2850rpm 230V

Trustpilot