Sealey BB01 Electrician's Bolster 57 x 225mm

MPN
BB01
Brand
Sealey
EAN-13
5054511905571
Order Code
94-3736
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.4kg 0.56kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality drop-forged steel electricians bolster with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel electricians bolster with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Manufactured in accordance with BS 3066.
  • Model No. BB01
Type Bolster
Blade Width 57mm
Blade Material Drop Forged Steel
Number of Pieces 1
Length 225mm
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot