Sealey AVC002 Ratchet, Socket & Bit Set 39pc Advent Calendar

MPN
AVC002
Brand
Sealey
EAN-13
5054511912081
Order Code
94-3731
Country of Origin
China

Discontinued


The Sealey advent calendar makes the perfect gift for every tool enthusiast. Manufactured from high quality Chrome Vanadium steel. Features an ultra-smooth 72-tooth double ended ratchet wrench combining 1/4"Sq and 1/4"Hex drives, fully polished mirror finish Chrome Vanadium steel sockets with knurled rings and S2 steel colour-coded bits with a satin chrome finish. Includes quick release bit holder, 50mm extension, socket adaptor, bottle opener and a compact textile storage case.
  • Made from high quality Chrome Vanadium steel.
  • Features an ultra-smooth 72-tooth double ended ratchet wrench combining 1/4"Sq and 1/4"Hex drives.
  • Fully polished mirror finish sockets with knurled rings.
  • Forged S2 steel colour-coded bits with a satin chrome finish.
  • Includes bit driver, quick release bit holder, 50mm extension, socket adaptor and bottle opener.
  • Compact textile storage case.
  • Contents: Bits
  • Slotted - 3, 4, 5, 6mm, Phillips - #1, #2 (x2), #3, Pozi - #1, #2 (x3), #3, Hex - 3, 4, 5, 6mm, TRX Star* - T10, T15, T20, T25, T27, T30, T40, 1/4"Sq Drive Sockets
  • 5, 6, 7, 8, 9, 10, 11, 12, 13mm, Extension Bar 50mm, Quick Release Bit Holder 65mm, 1/4"Hex -1/4"Sq Drive Adaptor, 1/4"Sq Drive 72-Tooth Ratchet Wrench, Bit Driver, Bottle Opener.
  • Lifetime guarantee*.
  • Model No. AVC002
Type Socket bit set

Trustpilot