Sealey ATV1135KIT Wireless Winch ATV1135 Combo Kit

MPN
ATV1135KIT
Brand
Sealey
EAN-13
5054630252822
Order Code
94-5675
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £267.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for ATV and quad bike mounting, this high-speed winch offers a combination of performance with durability. Designed and built with the toughest jobs in mind. High power 12V DC motor with permanent magnet gives first class pulling power. Heavy-duty all-weather housing. 3-Stage planetary gears. Patented unique automatic spring brake, reliable in full load operation. Sliding ring gear clutch. High quality wire rope feeds through 4-way roller fairlead. IP67 rated motor and gearbox.
    Package Includes:
  • Model No. - Description
  • ATV1135 - 12V ATV/Quad Recovery Winch 1135kg(2500lb) Line Pull
  • UWRC01 - 4-Pin Universal Winch Remote Control
  • 3 Year guarantee*.
  • Model No. ATV1135KIT
Type Winch
Cable Minimum Brake Force 22kN
Consumable Parts ATV1135.WR - Wire Rope (Ø4.8mm x 15.2m) for ATV1135, ATV1135.DR - Dyneema Rope (Ø4.9mm x 15.2m) for ATV1135
Current Draw No-Load - 26A, Maximum Load - 150A
Gear Ratio 7.12:01:00
Line Pull* 1135kg(2500lb)
Line Speed* No-Load - 4.8m/min, Maximum Load - 1.6m/min
Motor Power 1.8kW(2.34hp)
Nett Weight 11.9kg
Note *Performance quoted at first layer of cable on drum
Rated Capacity Layer 1: 1135kg, Layer 5: 591kg
Supply 12V
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot