Sealey APPTH Magnetic Power Tool Holder

Order Code:

94-5659

Brand: Sealey MPN: APPTH EAN-13: 5054630307034
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Magnetic tool holder ideal for holding air and electric power tools.

Hook lip and three magnets designed to allow a weight capacity of 10kg.

Two hole size options for holding a wide range of power tools, 1 x Ø80mm and 2 x Ø60mm.

Black powder coat finish protects against solvents and oils.

Rubber coated magnets protect rollcab from scratching.


  • MAGNETIC - Tool holder ideal for holding air and electric power tools.
  • CAPACITY - Hook lip and three magnets designed to allow a weight capacity of 10kg.
  • STORAGE DESIGN - Two size options for holding a wide range of power tools.
  • DESIGN - Black powder coat finish protects against solvents and oils.
  • RUBBER MAGNETS - Three rubber coated magnets protect rollcab from scratching.
  • DIMENSIONS - (H x W x D) 150 x 330 x 220mm.
  • HOLE DIAMETER - 1 x Ø80mm and 2 x Ø60mm tool holder holes.
    Type Magnetic Holders
    Nett Weight 2.4kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot