Sealey APPD7O Rollcab 7 Drawer Push-To-Open Hi-Vis Orange

MPN
APPD7O
Brand
Sealey
EAN-13
5054511599787
Order Code
94-0133
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £363.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed. New and innovative Push-To-Open drawer system for easy-opening, even when your hands are full. Rollcab design features perforated side panels for hanging tools and accessories. Rust and solvent resistant powder coat paint finish. All drawers supplied with 2mm EVA drawer liner. Top and corners coated with plastic to avoid damage when moving around the workshop or garage. Plastic top fitted with stainless steel insert. Fitted with cylinder locks and supplied with two keys.
  • Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.
  • New and innovative Push-To-Open drawer system for easy-opening, even when your hands are full.
  • Rollcab design features perforated side panels for hanging tools and accessories.
  • Rust and solvent resistant powder coat paint finish.
  • All drawers supplied with 2mm EVA drawer liner.
  • Top and corners coated with plastic to avoid damage when moving around the workshop or garage.
  • Plastic top fitted with stainless steel insert.
  • Fitted with cylinder locks and supplied with two keys.
  • Overall Size (W x D x H): 702 x 477 x 993mm.
  • 5 Year Guarantee*.
  • Model No. APPD7O
Colour Orange
Number of Drawers 7
Lifetime Warranty No
Medium Drawer (x6) 559 x 378 x 58mm
Nett Weight 56.69kg
Overall Size 702 x 477 x 993mm
X-Large Drawer (x1) 559 x 378 x 181mm

Reviews

Be the first to submit a review

Trustpilot