Sealey APPD7G Rollcab 7 Drawer Push-To-Open Hi-Vis Green

MPN
APPD7G
Brand
Sealey
EAN-13
5054511597899
Order Code
94-0132
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Green Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £333.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/07/2026


Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed. New and innovative 'Push-To-Open' drawer system for easy opening, even when your hands are full. Rollcab design features perforated side panels for hanging tools and accessories. Rust and solvent resistant powder coat paint finish. All drawers supplied with 2mm EVA drawer liner. Top and corners coated with plastic to avoid damage when moving around the workshop or garage. Plastic top fitted with stainless steel insert. Fitted with cylinder locks and supplied with two keys.
  • Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads.
  • Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.
  • New and innovative 'Push-To-Open' drawer system for easy opening, even when your hands are full.
  • Rollcab design features perforated side panels for hanging tools and accessories.
  • Rust and solvent resistant powder coat paint finish.
  • All drawers supplied with 2mm EVA drawer liner.
  • Top and corners coated with plastic to avoid damage when moving around the workshop or garage.
  • Plastic top fitted with stainless steel insert.
  • Fitted with cylinder locks and supplied with two keys.
  • Overall Size (W x D x H): 702 x 477 x 993mm.
  • Model No. APPD7G
Colour Green
Number of Drawers 7
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot