Sealey APNST1 Flexible Tool Tray Non-Slip - 275 x 140 x 30mm

Order Code:

94-3710

Brand: Sealey MPN: APNST1 EAN-13: 5054511896398
Qty Unit Price (Ex VAT)
1+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Flexibility allows tray to adjust to the surface it is laid on. Unique anti-static rubber design grips tools whilst also protecting the paint finish of a car. Can be used as mobile tool storage around the garage or workshop or alternatively used for tidy in-tray storage in rollcabs and toolboxes. Oil and water resistant.
  • Flexibility allows tray to adjust to the surface it is laid on.
  • Unique anti-static rubber design grips tools whilst also protecting the paint finish of a car.
  • Can be used as mobile tool storage around the garage or workshop or alternatively used for tidy in-tray storage in rollcabs and toolboxes.
  • Oil and water resistant.
  • Tray Size (W x D x H): 275 x 140 x 30mm.
  • Model No. APNST1
Type Tool tray

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot