Sealey APMWB72PB Superline PRO® Modular Pegboard Back Panel with Po

MPN
APMWB72PB
Brand
Sealey
EAN-13
5054630665578
Order Code
43-4394
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from heavy gauge powder coated steel and supplied with power bar Sealey Model No. EL34USBB. Perforated pegboard design for quick and easy-access to workshop tools.
  • Supplied with power bar featuring 4 x 230V sockets, 1 x USB Type-C and 3 x USB ports (for full specification see Sealey Model No. EL34USBB).
  • Perforated back panel designed as a pegboard for quick and easy-access to workshop tools.
  • Manufactured from heavy gauge powder coated steel.
  • Specifically designed to mount to Sealey modular workbench Model No. APMWB72W and APMWB72SS.
  • 5 Year Guarantee*.
  • Model No. APMWB72PB
Type Workbenches
Nett Weight 16.13kg
Overall Size (W x D x H) 1804 x 30 x 1014mm

Reviews

Be the first to submit a review

Trustpilot