Sealey APMS31BE Superline PRO® Black Edition Modular Full Height F

MPN
APMS31BE
Brand
Sealey
EAN-13
5054630555886
Order Code
43-4544
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £367.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Use as part of a complete garage storage system or as an individual storage unit. Full height single door cabinet. Four height adjustable shelves. High quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Full height single door floor cabinet.
  • Four fully adjustable shelves.
  • High quality lock with two keys.
  • Supplied flat-packed for ease of transportation and requires some self-assembly.
  • Overall Size (W x D x H): 600 x 460 x 2000mm.
  • 5 Year Guarantee*.
  • Model No. APMS31BE
Type Modular Storage Systems
Nett Weight 57.38kg
Overall Size (W x D x H) 600 x 460 x 2000mm

Reviews

Be the first to submit a review

Trustpilot