Sealey APCSTS Parts Tray Collapsible Magnetic Set

MPN
APCSTS
Brand
Sealey
EAN-13
5054511951189
Order Code
94-4542
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from oil resistant ABS + Silica gel with five small locating magnets. Ideal for storing nuts, bolts, screws, washers and sockets during assembly/disassembly. Attaches to any ferrous surface. Suitable for dismantlers, recovery vehicles and engine rebuilders. Retracts flat for easy storage.
  • Manufactured from oil resistant ABS + Silica gel with five small locating magnets.
  • Ideal for storing nuts, bolts, screws, washers and sockets during assembly/disassembly.
  • Attaches to any ferrous surface.
  • Suitable for dismantlers, recovery vehicles and engine rebuilders. Retracts flat for easy storage.
  • Open Dimensions per tray (W x D x H): 110 x 110 x 50mm.
  • Collapsed Dimensions per tray (W x D x H): 110 x 110 x 20mm.
  • Model No. APCSTS
Type Magnetic tray
Collapsed Dimensions (per tray) 110 x 110 x 20mm
Nett Weight 0.30kg
Open Dimensions (per tray) 110 x 110 x 50mm

Reviews

Be the first to submit a review

Trustpilot