Sealey AP9243BBHV Tool Chest 3 Drawer Portable - BB Runners - Hi-Vis Green

MPN
AP9243BBHV
Brand
Sealey
EAN-13
5054630218569
Order Code
84-0564
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The storage capacity of a tool chest coupled with the versatility of a carry-type toolbox. Features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included). Finished in green with chequer plate detailing.
  • Storage capacity of a tool chest coupled with the versatility of a carry-type toolbox.
  • Features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included).
  • Finished in green with chequer plate detailing.
  • Overall Size (W x D x H): 513 x 225 x 300mm.
  • Medium Drawer (x3): 455 x 190 x 45mm.
  • 2 Year guarantee*.
  • Model No. AP9243BBHV
Type High visibility
Colour Green
Number of Drawers 3
Lifetime Warranty No
Medium Drawer (x3) 455 x 190 x 45mm
Nett Weight 6.8kg
Overall Size 513 x 225 x 300mm
Width 510mm

Reviews

Be the first to submit a review

Trustpilot