Sealey AP6612 Rollcab 12 Drawer with Ball Bearing Runners Heavy-Duty - Red

MPN
AP6612
Brand
Sealey
EAN-13
5051747705357
Order Code
89-8680
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1253.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Includes six extra-heavy-duty Ø125mm PU/PP alloy wheels, two fixed wheels and four swivel castors two of which are lockable. Features a highly polished chrome handle to enable smooth manoeuvrability. Also includes a 10mm thick top mat. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Includes six extra-heavy-duty Ø125mm PU/PP alloy wheels, two fixed wheels and four swivel castors two of which are lockable.
  • Features a highly polished chrome handle to enable smooth manoeuvrability.
  • Also includes a 10mm thick top mat.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): with handle; 1753 x 461 x 1010mm, without handle; 1674 x 461 x 1010mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP6612
Type Heavy duty
Colour Red
Number of Drawers 12
Lifetime Warranty No
Nett Weight 160.00kg
Overall Size (W x D x H) with handle; 1753 x 461 x 1010mm, without handle; 1674 x 461 x 1010mm
Small 1/2 Drawer (x4) 325 x 405 x 50mm
Small Drawer (x5) 1200 x 405 x 50mm
Width 1.684m
X-Large 1/2 Drawer (x1) 325 x 405 x 235mm

Reviews

Be the first to submit a review

Trustpilot