Sealey AP6310BE Mobile Tool Cabinet 1600mm with Power Tool Charging Drawer

MPN
AP6310BE
Brand
Sealey
EAN-13
5054630141751
Order Code
94-0119
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1549.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Fitted with six Ø125mm PP wheels with black chrome effect alloys, two fixed, two swivel and two swivel with brakes. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Power tool charging drawer fitted with 4 x 230V, 1 x USB-C, 3 x USB. Mounting points to fit additional four gang power bar - Model No. EL34USBB (not included). Stainless steel flip-top split equally into 2-sections providing a work surface and additional storage. Two cylinder locks allow drawers and power tool charging drawer to be locked separately.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with six Ø125mm PP wheels with black chrome effect alloys, two fixed, two swivel and two swivel with brakes.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Power tool charging drawer fitted with 4 x 230V, 1 x USB-C, 3 x USB.
  • Mounting points to fit additional four gang power bar - Model No. EL34USBB (not included).
  • Stainless steel flip-top split equally into 2-sections providing a work surface and additional storage.
  • Two cylinder locks allow drawers and power tool charging drawer to be locked separately.
  • Overall Size (W x D x H) - with handle; 1657 x 584 x 993mm, without handle; 1600 x 584 x 993mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP6310BE



Colour Black
Lifetime Warranty No
Nett Weight 180kg
Overall Size (W x D x H) with handle 1657 x 584 x 993mm
Overall Size (W x D x H) without handle 1600 x 584 x 993mm

Reviews

Be the first to submit a review

Trustpilot