Sealey AP6310 Mobile Workstation 10 Drawer with Backboard

MPN
AP6310
Brand
Sealey
EAN-13
5054630057694
Order Code
94-4541
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £902.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 23/01/2027


Features a cabinet for extra storage and a heavy-duty side handle for comfort and control when manoeuvring. Thick 20mm wooden worktop. 10 Drawers with 40kg capacity each with aluminium pull handles and non-slip liners. Six large castor wheels, four swivel with brakes and two fixed. Supplied with a pegboard back panel compatible with TSS range of hooks ideal for hanging tools, plus 14 storage bins in two sizes. Supplied with locks and two keys for the cabinet and drawers. Some simple assembly required.
  • 20mm Thick wooden worktop.
  • 10 Drawers, with a 40kg capacity, feature non-slip liners and aluminium pull handles.
  • Six large castor wheels (four swivel and two fixed) that include brakes.
  • Pegboard back panel compatible with Sealey TTS range of hooks.
  • 14 Storage Bins: Small (x10) and Large (x4).
  • Heavy-duty side handle for comfort and control when manoeuvring.
  • Supplied with locks and two keys for the cabinet and drawers.
  • Overall Size (W x D x H) - with handle; 1690 x 490 x 1432mm, without handle; 1600 x 490 x 1432mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP6310
Cabinet (W x D x H) 538 x 480 x 650mm
Medium Drawer (x4) 505 x 415 x 143mm
Nett Weight 105kg
Overall Size (W x D x H) with handle; 1690 x 490 x 1432mm, without handle; 1600 x 490 x 1432mm
Small Drawer (x6) 505 x 415 x 80mm
Top Shelf (W x D x H) 1600 x 200 x 43mm
Worktop Size (W x D x H) 1600 x 460 x 20mm

Reviews

Be the first to submit a review

Trustpilot