Sealey AP52COMBO1 Tool Chest Combination 23 Drawer + Ball Bearing Slides - Red

MPN
AP52COMBO1
Brand
Sealey
EAN-13
5054511004168
Order Code
94-0113
Country of Origin
United Kingdom
  • Not available for Export
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1366.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Extra-wide tool chests designed to take our modular tool trays. Topchest lid fitted with gas dampers for smooth opening and closing. All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Each drawer features stylish aluminium drawer pulls and non-slip liners. Rollcab fitted with four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels.
  • Extra-wide tool chests designed to take our modular tool trays.
  • Topchest lid fitted with gas dampers for smooth opening and closing.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stylish aluminium drawer pulls and non-slip liners.
  • Fitted with four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels. Package includes:
  • AP5210T - Topchest 10 Drawer with Ball-Bearing Slides - Red
  • AP5213T - Rollcab 13 Drawer with Ball-Bearing Slides – Red
  • Overall Size (W x D x H) – with handle: 1366 x 463 x 1480mm; without handle: 1290 x 463 x 1480mm.
  • 5 Year Guarantee*
  • Model No. AP52COMBO1
Colour Red
Number of Drawers 23
COMPLETE UNIT (AP52COMBO1) with handle: 1366 x 463 x 1480mm; without handle: 1290 x 463 x 1480mm
Lifetime Warranty No
ROLLCAB (AP5213T) With handle: 1366 x 463 x 991mm; without handle: 1290 x 463 x 991mm
TOPCHEST (AP5210T) 1265 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot