Sealey AP520 Tool Backpack Heavy-Duty 490mm

MPN
AP520
Brand
Sealey
EAN-13
5054511911084
Order Code
94-4540
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Spacious backpack manufactured from heavy-duty polyester. Tough plastic base protects tools. Main compartment has three zipped pockets and ten open pockets to keep tools organised. Separate zipped front pocket with internal padded laptop pocket. Document storage pocket with adjustable clips. Padded adjustable straps and back for comfort.
  • Spacious backpack manufactured from heavy-duty polyester.
  • Tough plastic base protects tools.
  • Main compartment has three zipped pockets and 10 open pockets to keep tools organised.
  • Separate zipped front pocket with internal padded laptop pocket.
  • Document storage pocket with adjustable clips.
  • Padded adjustable straps and back for comfort.
  • Overall Size (W x D x H): 390 x 200 x 490mm.
  • Main Pocket Size (W x D): 380 x 170mm.
  • Model No. AP520
Nett Weight 2.13kg
No. of Pockets 5
Overall Size (W x D x H) 390 x 200 x 490mm, Main Pocket Size (W x D): 380 x 170mm
Strap Length n/a

Reviews

Be the first to submit a review

Trustpilot