Sealey AP518 Technician's Utility/Tool Storage Bag

MPN
AP518
Brand
Sealey
EAN-13
5054511201963
Order Code
94-3125
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
10+ £21.22
50+ £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Open top design allows the user excellent visibility and access to tools and parts. Tool bag features a measuring tape clip, hanging loop clip and 26 internal and external pockets allowing a wide range of tools and equipment to be stored, whilst remaining ready for use. Base compartment is secured by double flap covers, which is ideal for small power tools or consumables such as drill bit sets. Adjustable shoulder strap and PVC carry handle make carrying easier and more comfortable.
  • Open top design allows the user excellent visibility and access to tools and parts.
  • 26 Internal and external pockets.
  • Measuring tape and hanging loop clips.
  • Base compartment ideal for small power tools or consumables such as drill bit sets.
  • Adjustable shoulder strap and PVC carry handle make carrying easier and more comfortable.
  • Size (W x D x H): 200 x 220 x 230mm.
  • Strap Length: 990mm.
  • Outer/Inner Pockets: 18/8.
  • Model No. AP518
Lifetime Warranty No
Lower Compartment Size (W x D x H) 170 x 210 x 65mm
Nett Weight 1.18kg
No. of Pockets 18 Outer, 8 Inner
Overall Size (W x D x H) 200 x 220 x 230mm
Strap Length 990mm

Reviews

Be the first to submit a review

Trustpilot