Sealey AP509 Rubber Bottom Tool Storage Bag 305mm

MPN
AP509
Brand
Sealey
EAN-13
5051747783287
Order Code
89-9120
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty tool bag constructed from tough polyester with a hard-wearing rubber base. Single internal compartment with built-in pockets enclosed with an industrial grade zip. Keeps tools clean, dry and organised at home or on the job. External features include carry strap for oversized items such as a spirit level and two end pockets, robust carry handles and a strong shoulder strap for easy portability.
  • Heavy-duty tool bag constructed from tough polyester with a hard-wearing rubber base.
  • Single internal compartment with built-in pockets enclosed with an industrial grade zip.
  • Keeps tools clean, dry and organised at home or on the job.
  • External features include carry strap for oversized items such as a spirit level and two end pockets.
  • Robust carry handles and a strong shoulder strap for easy portability.
  • Size (W x D x H): 305 x 185 x 255mm.
  • Model No. AP509
Type Tool bag
Length 305mm
Material Polyester
Lifetime Warranty No
Nett Weight 1.50kg
No. of Pockets 5 Outer, 8 Inner
Overall Size (W x D x H) 305 x 185 x 255mm
Strap Length 750mm

Reviews

Be the first to submit a review

Trustpilot