Sealey AP508 Tool Storage Bag 560mm

MPN
AP508
Brand
Sealey
EAN-13
5051747780033
Order Code
89-9012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable polyester fabric tool bag with padded base. Features six internal and eight external pockets for optimum organisation of tools. Cushioned carry handles for comfortable use.
  • Durable polyester fabric tool bag with padded base.
  • Features six internal and eight external pockets for optimum organisation of tools.
  • Cushioned carry handles for comfortable use.
  • Size (W x D x H): 560 x 360 x 460mm.
  • Model No. AP508
Type Tool bag
Length 560mm
Material Polyester
Lifetime Warranty No
Nett Weight 0.87kg
No. of Pockets 8 Outer, 6 Inner
Overall Size (W x D x H) 560 x 360 x 460mm
Strap Length n/a

Reviews

Be the first to submit a review

Trustpilot