Sealey AP505 500mm Open Tool Storage Bag

MPN
AP505
Brand
Sealey
EAN-13
5024209958998
Order Code
89-5167
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty open tool bag with rigid base and ends, adjustable shoulder strap and metal carry handle with foam padding. Featuring ten external pockets, two of which have zips, four internal pockets and various tool loops allowing for optimum organisation. Manufactured from tough polyester.
  • Heavy-duty open tool bag with rigid base and ends.
  • Adjustable shoulder strap and metal carry handle with foam padding.
  • Featuring ten external pockets, two of which have zips, four internal pockets and various tool loops allowing for optimum organisation.
  • Size (W x D x H): 500 x 250 x 295mm.
  • Manufactured from tough polyester.
  • Model No. AP505

Model NoAP505
Nett Weight:1.70Kg
No. of Pockets:10 Outer, 4 Inner
Overall Size (W x D x H):500 x 250 x 295mm
Strap Length:1.2m
Model NoAP505
Nett Weight:1.70Kg
No. of Pockets:10 Outer, 4 Inner
Overall Size (W x D x H):500 x 250 x 295mm
Strap Length:1.2m

Type Open mouth bag
Length 500mm
Material Nylon
Lifetime Warranty No
Nett Weight 1.70kg
No. of Pockets 10 Outer, 4 Inner
Overall Size (W x D x H) 500 x 250 x 295mm
Strap Length 1.2m

Reviews

Be the first to submit a review

Trustpilot