Sealey AP4804SS Mobile Stainless Steel Tool Cabinet 4 Drawer

MPN
AP4804SS
Brand
Sealey
EAN-13
5054630438813
Order Code
94-0112
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £520.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Anti-fingerprint stainless steel construction. Supplied with a 25mm thick wooden worktop. Four drawers with 45kg capacity each. Each drawer features aluminium pull handles and non-slip liners. Side storage cupboard with shelf and pegboard inlay. Four large castor wheels, two fixed and two swivel that include brakes. Cabinet supplied with a heavy-duty side handle for comfort and control when manoeuvring. Supplied with a lock and two keys. Some simple assembly required.
  • Anti-fingerprint stainless steel construction.
  • Supplied with a 25mm thick wooden worktop.
  • 45kg Drawer capacity.
  • Two fixed and two locking swivel castors.
  • Side handle for comfort and control when manoeuvring.
  • Supplied with a lock and two keys.
  • Some simple assembly required.
  • Overall Size (W x D x H): with handle; 1290 x 485 x 937mm, without handle; 1219 x 485 x 937mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. AP4804SS
Colour Grey
Number of Drawers 4
Cupboard 440 x 440 x 680mm
Large Drawer (x1) 690 x 399 x 220mm
Lifetime Warranty No
Medium Drawer (x2) 690 x 399 x 140mm
Nett Weight 63kg
Overall Size (W x D x H) with handle; 1290 x 485 x 937mm, without handle; 1219 x 485 x 937mm
Small Drawer (x1) 690 x 399 x 60mm

Reviews

Be the first to submit a review

Trustpilot