Sealey AP41STACKHVCOMBO American PRO® Topchest & Rollcab Combination 15 Dr

MPN
AP41STACKHVCOMBO
Brand
Sealey
EAN-13
5054630577703
Order Code
43-4275
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1558.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tool Kit includes; Tool Chests; AP4106HV, AP4109HV and Tool Trays; TBT01, TBT02, TBT03, TBT06, TBT09, TBT15, TBT28, TBT29, TBT31, TBTB.
  • Manufactured from double skin side walls.
  • Fitted with a cylinder lock and locking bar to secure drawers. Supplied with four keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • Fitted with four Ø5"" x 2"" castors, two fixed and two swivel with brakes and a powder coated side handle. Package includes:
  • AP4106HV - Rollcab 6 Drawer – Green
  • AP4109HV - Topchest 9 Drawer - Green
  • TBT01 - Combination Spanner Set 13pc Metric
  • TBT02 - Pliers Set 4pc
  • TBT03 - Circlip Pliers Set 4pc
  • TBT06 - T-Handle Ball-End Hex Key Set 8pc
  • TBT09 - Engineers File Set 5pc
  • TBT15 - Riveter & 400 Assorted Rivet Set
  • TBT28 - Oil Filter Wrench, Pliers & Drain Plug Set
  • TBT29 - Hammer-Thru Screwdriver Set 6pc
  • TBT31 - Socket Set 55pc
  • TBTB - Tool Tray – Blank
  • Overall Size (W x D x H) – with handle: 1118 x 465 x 1312mm; without handle: 1051 x 465 x 1312mm.
  • 2 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. AP41STACKHVCOMBO
Type Combo Kits
COMPLETE UNIT (AP41STACKHVCOMBO) with handle: 1118 x 465 x 1312mm; without handle: 1051 x 465 x 1312mm
Nett Weight 122.35kg
ROLLCAB (AP4106HV) with handle: 1118 x 465 x 953mm; without handle: 1051 x 465 x 953mm
TOPCHEST (AP4109HV) 1043 x 457 x 359mm

Reviews

Be the first to submit a review

Trustpilot