Sealey AP41HBE Toolbox Hutch 1030mm with Power Strip

Order Code:

94-3706

Brand: Sealey MPN: AP41HBE EAN-13: 5054511845914
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £479.16 £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Hutch style toolboxes feature robust side handles and are supplied with a power strip (4 x 230V, 2 x 5V 2.4A USB sockets) which can be installed on either side. Perforated back panel for hook storage. Steel barrel lock supplied with two keys. 2mm EVA hutch liner. Rust and solvent resistant black crinkle effect finish.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Hutch style toolboxes feature robust side handles and are supplied with a power strip (4 x 230V, 2 x 5V 2.4A USB sockets) which can be installed on either side.
  • Perforated back panel for hook storage.
  • Steel barrel lock supplied with two keys.
  • 2mm EVA hutch liner.
  • Rust and solvent resistant black crinkle effect finish.
  • Model No. AP41HBE
Type Toolbox hutch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot