Sealey AP41BESTACK Tool Chest 17 Drawer Combi Soft Close Drawers + Power Bar

MPN
AP41BESTACK
Brand
Sealey
EAN-13
5054511318470
Order Code
94-0107
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £1094.12 £989.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Clamshell style topchest features a power bar which can be installed on either side. Independently locked drawer allowing belongings/valuables to be kept safe whilst other drawers are in use. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Fitted with four Ø125mm PP wheels with black chrome effect alloys. Supplied with two folding keys.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Clamshell style topchest features a power strip which can be installed on either side.
  • Independently locked drawer allowing belongings/valuables to be kept safe whilst other drawers are in use.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys.
  • Supplied with two folding keys. Package includes:
  • AP4106BE - Topchest 6 Drawer 1030mm with Soft Close Drawers & Power Bar
  • AP4111BE - Rollcab 11 Drawer 1040mm with Soft Close Drawers
  • Overall Size (W x D x H) – with handle: 1122 x 458 x 1664mm, without handle; 1041 x 458 x 1664mm.
  • 5 Year Guarantee*.
  • Model No. AP41BESTACK
Type Tool Chest
Colour Black
Number of Drawers 17
COMPLETE UNIT (AP41BESTACK) with handle: 1122 x 458 x 1664mm, without handle; 1041 x 458 x 1664mm
Lifetime Warranty No
ROLLCAB (AP4111BE) with handle: 1122 x 458 x 1079mm, without handle; 1041 x 458 x 1079mm
TOPCHEST (AP4106BE) 1030 x 450 x 585mm
Width 1120mm

Reviews

Be the first to submit a review

Trustpilot