Sealey AP41206BR Rollcab 6 Drawer Wide Retro Style Blk/Red Anodised Drawer Pulls

MPN
AP41206BR
Brand
Sealey
EAN-13
5054511105797
Order Code
94-2999
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £590.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Wide retro styled rollcab with modern day functionality. Features six drawers with 45kg ball-bearing slides and red anodised Lift & Latch drawer pulls preventing inadvertent opening. Stylish heavy-duty castors, two with brakes. Heavy-duty stainless side handle for easy manoeuvrability. Black colour scheme with red anodised drawer pulls. All drawers are fitted with liners and lock on one key turn. For use with Model No. AP41104BR Topchest to make a complete retro style stack unit.
  • Wide retro styled rollcab with modern day functionality.
  • Features six drawers with 45kg capacity ball-bearing slides.
  • Lift & Latch drawer pulls preventing inadvertent opening.
  • Stylish heavy-duty castors, two with brakes.
  • Heavy-duty stainless side handle for easy manoeuvrability.
  • Black colour scheme with red anodised drawer pulls.
  • All drawers are fitted with liners and lock on one key turn.
  • Overall Size (W x D x H) - with handle; 1176 x 460 x 1035mm, without handle; 1096 x 460 x 1035mm.
  • For use with Model No. AP41104BR Topchest to make a complete retro style stack unit.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. AP41206BR



Colour Black
Number of Drawers 6
Large Drawer (x2) 945 x 400 x 135mm
Lifetime Warranty No
Medium Drawer (x3) 945 x 400 x 60mm
Nett Weight 83.88kg
Overall Size with handle; 1176 x 460 x 1035mm, without handle; 1096 x 460 x 1035mm
X-Large Drawer (x1) 945 x 400 x 210mm

Reviews

Be the first to submit a review

Trustpilot