Sealey AP41169 Rollcab 16 Drawer with Ball Bearing Runners Heavy-duty - Red

MPN
AP41169
Brand
Sealey
EAN-13
5051747470361
Order Code
89-6804
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £876.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Includes four extra-heavy-duty Ø125mm PU/PP alloy wheels, two swivel castors with large toe locks and two fixed wheels. Feature a high polished chrome handle to enable smooth manoeuvrability. Also includes a 10mm thick top mat. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Includes four extra-heavy-duty Ø125mm PU/PP alloy wheels, two swivel castors with large toe locks and two fixed wheels.
  • Features a high polished chrome handle to enable smooth manoeuvrability.
  • Also includes a 10mm thick top mat.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): with handle; 1122 x 461 x 1010mm, without handle; 1043 x 461 x 1010mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP41169
Type Heavy duty
Colour Red
Number of Drawers 16
Large 1/2 Drawer (x1) 290 x 385 x 150mm
Large Drawer (x1) 560 x 385 x 150mm
Lifetime Warranty No
Medium 1/2 Drawer (x7) 290 x 385 x 70mm
Medium Drawer (x7) 560 x 385 x 70mm
Nett Weight 105.80kg
Overall Size (W x D x H) with handle; 1122 x 461 x 1010mm, without handle; 1043 x 461 x 1010mm
Width 1.05m

Reviews

Be the first to submit a review

Trustpilot