Sealey AP4111BE Rollcab 11 Drawer 1040mm with Soft Close Drawers

MPN
AP4111BE
Brand
Sealey
EAN-13
5054511261608
Order Code
94-2990
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £721.97 £645.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running, soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. Side handle for added comfort when manoeuvring around the workplace. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Supplied with two folding keys.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running, soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Side handle for added comfort when manoeuvring around the workplace.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Supplied with two folding keys.
  • Overall Size (W x D x H): with handle; 1122 x 458 x 1079mm, without handle; 1041 x 458 x 1079mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. AP4111BE
Colour Black
Number of Drawers 11
Large 1/2 Drawer (x1) 340 x 400 x 150mm
Large Drawer (x1) 520 x 400 x 150mm
Lifetime Warranty No
Medium 1/2 Drawer (x3) 340 x 400 x 70mm
Medium Drawer (x1) 925 x 400 x 85mm
Medium Drawer (x3) 520 x 400 x 70mm
Overall Size (W x D x H) with handle; 1122 x 458 x 1079mm, without handle; 1041 x 458 x 1079mm
X-Large 1/2 Drawer (x1) 340 x 400 x 220mm
X-Large Drawer (x1) 520 x 400 x 220mm

Reviews

Be the first to submit a review

Trustpilot