Sealey AP41110B Topchest 10 Drawer with Ball Bearing Runners Heavy-duty - Black

MPN
AP41110B
Brand
Sealey
EAN-13
5051747470439
Order Code
89-6811
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/02/2027


All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Fitted with heavy-duty side handles. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size: 1025 x 435 x 495mm.
  • 5 Year Guarantee*.
  • Model No. AP41110B
Type Heavy duty
Colour Black
Number of Drawers 10
Large 1/2 Drawer (x1) 290 x 385 x 100mm
Large Drawer (x1) 560 x 385 x 100mm
Lifetime Warranty No
Medium 1/2 Drawer (x1) 290 x 385 x 70mm
Medium Drawer (x1) 560 x 385 x 70mm
Nett Weight 65.06kg
Overall Size 1025 x 435 x 495mm
Small 1/2 Drawer (x3) 290 x 385 x 45mm
Small Drawer (x3) 560 x 385 x 45mm
Width 1.025m

Reviews

Be the first to submit a review

Trustpilot