Sealey AP41110 Topchest 10 Drawer with Ball Bearing Runners Heavy-duty - Red

MPN
AP41110
Brand
Sealey
EAN-13
5051747470422
Order Code
89-6810
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £532.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Fitted with heavy-duty side handles. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Fitted with heavy-duty side handles.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size: 1025 x 435 x 495mm.
  • 5 Year Guarantee*.
  • Model No. AP41110
Type Heavy duty
Colour Red
Number of Drawers 10
Large 1/2 Drawer (x1) 290 x 385 x 100mm
Large Drawer (x1) 560 x 385 x 100mm
Lifetime Warranty No
Medium 1/2 Drawer (x1) 290 x 385 x 70mm
Medium Drawer (x1) 560 x 385 x 70mm
Nett Weight 65.06kg
Overall Size 1025 x 435 x 495mm
Small 1/2 Drawer (x3) 290 x 385 x 45mm
Small Drawer (x3) 560 x 385 x 45mm
Width 1.025m

Reviews

Be the first to submit a review

Trustpilot