Sealey AP41104BWS Topchest 4 Drawer Wide Retro Style - Blue with White Stripes

MPN
AP41104BWS
Brand
Sealey
EAN-13
5054511028324
Order Code
84-0478
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £604.80 £500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wide retro styled topchest with modern day functionality. Features four drawers with 45kg ball-bearing slides and aluminium trimmed Lift & Latch drawer pulls preventing inadvertent opening. Gas strut opening clam shell lid providing additional storage. Retro blue colour scheme with vinyl white stripes. Recessed chrome side handles. Drawers and top lid are fitted with drawer liners and lock on one key turn. For use with Model No. AP41206BWS Rollcab to make a complete retro style stack unit.
  • Wide retro styled topchest with modern day functionality.
  • Features four drawers with 45kg ball-bearing slides and aluminium trimmed Lift & Latch drawer pulls preventing inadvertent opening.
  • Gas strut opening clam shell lid providing additional storage.
  • Retro blue colour scheme with vinyl white stripes.
  • Recessed chrome side handles.
  • Drawers and top lid are fitted with drawer liners and lock on one key turn.
  • Overall Size (W x D x H): 1080 x 450 x 495mm.
  • For use with Model No. AP41206BWS Rollcab to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP41104BWS



Type Retro
Colour Blue
Number of Drawers 4
Clam Shell Top 960 x 430 x 80mm (restricted)
Lifetime Warranty No
Medium Drawer (x4) 945 x 400 x 60mm
Nett Weight 48.66kg
Overall Size 1080 x 450 x 495mm
Width 1.08m

Reviews

Be the first to submit a review

Trustpilot