Sealey AP41104BR Topchest 4 Drawer Wide Retro Style Blk/Red Anodised Drawer Pull

MPN
AP41104BR
Brand
Sealey
EAN-13
5054511105780
Order Code
94-2997
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £554.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Wide retro styled topchest with modern day functionality. Features 4 drawers with ball-bearing slides and red anodised Lift & Latch drawer pulls preventing inadvertent opening. Gas strut opening clam shell lid providing additional storage. Black colour scheme with red anodised drawer pulls. Recessed chrome side handles for easy manoeuvrability. Drawers and top lid are fitted with drawer liners and lock on one key turn. For use with Model No. AP41206BR Rollcab to make a complete retro style stack unit.
  • Wide retro styled topchest with modern day functionality.
  • Features 4 drawers with 45kg capacity ball-bearing slides.
  • Lift & Latch drawer pulls preventing inadvertent opening.
  • Gas strut opening clam shell lid providing additional storage.
  • Black colour scheme with red anodised drawer pulls.
  • Recessed chrome side handles.
  • Drawers and top lid are fitted with drawer liners and lock on one key turn.
  • Overall Size (W x D x H): 1080 x 450 x 495mm.
  • For use with Model No. AP41206BR Rollcab to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP41104BR



Colour Black
Number of Drawers 4
Clam Shell Top 960 x 430 x 80mm (restricted)
Lifetime Warranty No
Medium Drawer (x4) 945 x 400 x 60mm
Nett Weight 48.75kg
Overall Size 1080 x 450 x 495mm

Reviews

Be the first to submit a review

Trustpilot