Sealey AP36HBE Toolbox Hutch 910mm with Power Strip

MPN
AP36HBE
Brand
Sealey
EAN-13
5054511845488
Order Code
94-3704
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £381.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Hutch style toolboxes feature robust side handles and are supplied with a power bar (4x 230V, 1x USB-C and 3x USB) which can be installed on either side. Perforated back panel for hook storage. Steel barrel lock supplied with two keys. 2mm EVA hutch liner. Rust and solvent resistant black crinkle effect finish.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Hutch style toolbox features robust side handles and are supplied with a power bar (4x 230V, 1x USB-C and 3x USB) which can be installed on either side.
  • Perforated back panel for hook storage.
  • Steel barrel lock supplied with two keys.
  • 2mm EVA hutch liner.
  • Rust and solvent resistant black crinkle effect finish.
  • 5 Year Guarantee*.
  • Model No. AP36HBE
Type Toolbox hutch
Colour Black
Nett Weight 36kg
Overall Size 910 x 450 x 635mm

Reviews

Be the first to submit a review

Trustpilot