Sealey AP3607BE Topchest 6 Drawer 910mm with Soft Close Drawers & Power Strip

MPN
AP3607BE
Brand
Sealey
EAN-13
5054511825275
Order Code
94-3702
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £501.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Clamshell style topchests feature robust side handles and are supplied with a power bar (4x 230V, 1x USB-C and 3x USB) which can be installed on either side. Also features an independent drawer that can be locked separately to other drawers allowing belongings/valuables to be kept safe whilst other drawers are in use. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Supplied with two folding keys.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish and robust side handles.
  • Supplied with a power bar (4x 230V, 1x USB-C and 3x USB) which can be installed on either side.
  • Also features an independent drawer that can be locked separately to other drawers allowing belongings/valuables to be kept safe whilst other drawers are in use.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Supplied with two folding keys.
  • Overall Size (W x D x H): 910 x 450 x 632mm.
  • 5 Year Guarantee*.
  • Model No. AP3607BE
Type Topchest
Colour Black
Number of Drawers 6
Clamshell Top 840 x 415 x 260mm
Large 1/2 Drawer (x2) 376 x 400 x 115mm
Medium 1/2 Drawer (x4) 376 x 400 x 70mm
Nett Weight 52kg
Overall Size 910 x 450 x 632mm

Reviews

Be the first to submit a review

Trustpilot