Sealey AP3606BE Rollcab 6 Drawer 915mm with Soft Close Drawers

MPN
AP3606BE
Brand
Sealey
EAN-13
5054511824902
Order Code
94-3701
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £625.39 £559.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. Side handle for added comfort when manoeuvring around the workplace. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Supplied with two folding keys.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Side handle for added comfort when manoeuvring around the workplace.
  • Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners.
  • Supplied with two folding keys.
  • Overall Size (W x D x H) - with handle; 996 x 458 x 978mm, without handle; 915 x 458 x 978mm.
  • 5 Year Guarantee*.
  • Model No. AP3606BE
Type Rollcab
Colour Black
Number of Drawers 6
Large Drawer (x1) 796 x 410 x 96mm
Medium Drawer (x1) 796 x 410 x 73mm
Nett Weight 67.75kg
Overall Size exc. Handle 915 x 458 x 978mm
Overall Size inc. Handle 996 x 458 x 978mm
Small Drawer (x2) 796 x 410 x 45mm
X-Large Drawer (x1) 796 x 410 x 146mm
XX-Large Drawer (x1) 796 x 410 x 222mm

Reviews

Be the first to submit a review

Trustpilot