Sealey AP3411STACK Topchest 4 Drawer & Rollcab 7 Drawer Combination

MPN
AP3411STACK
Brand
Sealey
EAN-13
5054511761894
Order Code
94-0103
Country of Origin
China
  • Quickly find another product in this range by Number of Drawers:

    4 6
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £590.46 £533.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Rust and solvent resistant powder coat paint finish. All drawer supplied with 2mm EVA drawer liner. One drawer safety system to prevent accidental tipping. Clamshell lid construction for improved access and storage. Ø125mm castors with black chrome hubcaps. Fitted with cylinder locks and supplied with two keys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Rust and solvent resistant powder coat paint finish.
  • All drawer supplied with 2mm EVA drawer liner.
  • One drawer safety system to prevent accidental tipping.
  • Clamshell lid construction for improved access and storage.
  • Ø125mm castors with black chrome hubcaps.
  • Fitted with cylinder locks and supplied with two keys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery. Package includes:
  • AP3401 - Topchest 4 Drawer with Ball-Bearing Slides - Red
  • AP3407 - Rollcab 7 Drawer with Ball-Bearing Slides - Red
  • Overall Size (W x D x H) – With handle: 769 x 477 x 1440mm; without handle: 702 x 477 x 1440mm.
  • 5 Year Guarantee*
  • Model No. AP3411STACK
Colour Red
Number of Drawers 4
COMPLETE UNIT (AP3411STACK) With handle: 769 x 477 x 1440mm; without handle: 702 x 477 x 1440mm
Lifetime Warranty No
ROLLCAB (AP3407) With handle; 769 x 477 x 993mm, without handle; 702 x 477 x 993mm
TOPCHEST (AP3401) 663 x 431 x 447mm

Reviews

Be the first to submit a review

Trustpilot