Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing slides provide superior performance and carry heavier loads. Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed. Rollcab design features perforated side panels for hanging tools and accessories. Rust and solvent resistant powder coat finish. All drawers supplied with 2mm EVA drawer liner. Top and corners coated with plastic to avoid damage when moving around the workshop or garage. One drawer safety system to prevent accidental tipping of the rollcab. Plastic top fitted with stainless steel insert. Supplied with two keys.
- Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
- Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
- Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.
- Rollcab design features perforated side panels for hanging tools and accessories.
- Rust and solvent resistant powder coat paint finish.
- All drawers supplied with 2mm EVA drawer liner.
- Top and corners coated with plastic to avoid damage when moving around the workshop or garage.
- One drawer safety system to prevent accidental tipping of the rollcab.
- Plastic top fitted with stainless steel insert.
- Supplied with two keys.
- Overall Size (W x D x H): with handle; 769 x 477 x 993mm, without handle; 702 x 477 x 993mm.
- 5 Year Guarantee*.
- Model No. AP3407
| Colour |
Red |
| Number of Drawers |
7 |
| Lifetime Warranty |
No |
| Medium Drawer (x6) |
558 x 393 x 70mm |
| Nett Weight |
52.2kg |
| Overall Size (W x D x H) |
with handle; 769 x 477 x 993mm, without handle; 702 x 477 x 993mm |
| X-Large Drawer (x1) |
558 x 393 x 201mm |