Sealey AP3401 Topchest 4 Drawer with Ball Bearing Slides

MPN
AP3401
Brand
Sealey
EAN-13
5054511597578
Order Code
94-0099
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £238.43 £218.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Rust and solvent resistant powder coat paint finish. All drawers supplied with 2mm EVA drawer liner. One drawer safety system to prevent accidental tipping of the topchest. Clamshell style lid construction for improved access and storage. Fitted with cylinder locks and supplied with two keys.
  • Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Rust and solvent resistant powder coat paint finish.
  • All drawers supplied with 2mm EVA drawer liner.
  • One drawer safety system to prevent accidental tipping of the topchest.
  • Clamshell lid construction for improved access and storage.
  • Fitted with cylinder locks and supplied with two keys.
  • Overall Size (W x D x H): 663 x 431 x 447mm.
  • 5 Year Guarantee*.
  • Model No. AP3401
Colour Red
Number of Drawers 4
Lifetime Warranty No
Medium Drawer (x1) 520 x 372 x 90mm
Medium Drawer (x3) 520 x 372 x 70mm
Nett Weight 28.37kg
Overall Size 663 x 431 x 447mm

Reviews

Be the first to submit a review

Trustpilot