Sealey AP33519B Hang-on Locker - Black

MPN
AP33519B
Brand
Sealey
EAN-13
5051747470354
Order Code
89-6803
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £371.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Hang-on Locker suitable for Superline PRO® 12 and 16 drawer rollcabs. Features two adjustable shelves and a lockable drawer.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Hang-on locker suitable for Superline PRO® 12 and 16 drawer rollcabs.
  • Features two adjustable shelves and a lockable drawer.
  • Overall Size (W x D x H): 390 x 460 x 1325mm.
  • 5 Year Guarantee*.
  • Model No. AP33519B
Type Hanging locker
Colour Black
Lifetime Warranty No
Medium Drawer (x1) 285 x 390 x 60mm
Nett Weight 32.46kg
Overall Size 390 x 460 x 1325mm
Width 390mm

Reviews

Be the first to submit a review

Trustpilot