Sealey AP33089 Topchest 8 Drawer with Ball Bearing Runners - Red

MPN
AP33089
Brand
Sealey
EAN-13
5051747470521
Order Code
89-5730
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • 5 Year Guarantee*.
  • Model No. AP33089
Type Topchest
Colour Red
Number of Drawers 8
Large Split Drawer (x1) 165 x 270 x 100mm
Lifetime Warranty No
Medium Drawer (x1) 560 x 270 x 70mm
Nett Weight 28.50kg
Overall Size 660 x 315 x 430mm
Small Drawer (x2) 560 x 270 x 45mm
Small Split Drawer (x4) 165 x 270 x 45mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot