Sealey AP33059B Topchest 5 Drawer with Ball Bearing Runners - Black

MPN
AP33059B
Brand
Sealey
EAN-13
5051747470491
Order Code
89-6816
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by tumbler lock, supplied with two folding keys. Rust and solvent resistant powder coat paint finish. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • Overall Size (W x D x H): 660 x 315 x 425mm.
  • 5 Year Guarantee*.
  • Model No. AP33059B
Type Topchest
Colour Black
Number of Drawers 5
Lifetime Warranty No
Medium Drawer (x1) 560 x 270 x 70mm
Nett Weight 24.42kg
Overall Size 660 x 315 x 425mm
Small Drawer (x4) 560 x 270 x 45mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot