Sealey AP28204BWS Rollcab 4 Drawer Retro Style- Blue with White Stripes

MPN
AP28204BWS
Brand
Sealey
EAN-13
5054511028355
Order Code
84-0488
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £420.00 £328.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Retro style rollcab with modern day functionality. Ball-bearing slide drawers. Stainless steel handle. Stamped drawers with rolled edges for greater rigidity. Lift & Latch drawer pulls prevent inadvertent opening. Rubber drawer liners. Heavy-duty castors, two with brake. Retro blue colour scheme with vinyl white stripes. Fully lockable, supplied with two keys. For use with Model No. AP28104BWS Topchest and Model No. AP28102BWS Mid-Box to make a complete retro style stack unit.
  • Retro style Rollcab with modern day functionality.
  • Ball-bearing slide drawers.
  • Stainless steel handle.
  • Stamped drawers with rolled edges for greater rigidity.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • Rubber drawer liners.
  • Heavy-duty castors, two with brake.
  • Retro blue colour scheme with vinyl white stripes.
  • Fully lockable, supplied with two keys.
  • Overall Size (W x D x H): with handle; 796 x 460 x 820mm, without handle; 716 x 460 x 820mm.
  • Large Drawer (x1) (W x D x H): 570 x 400 x 105mm.
  • X-Large Drawer (x3) (W x D x H): 570 x 400 x 135mm.
  • For use with Model No. AP28104BWS Topchest and Model No. AP28102BWS Mid-Box to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP28204BWS



Type Retro
Colour Blue
Number of Drawers 4
Large Drawer (x1) 570 x 400 x 105mm
Lifetime Warranty No
Nett Weight 38.59kg
Overall Size with handle; 796 x 460 x 820mm, without handle; 716 x 460 x 820mm
Width 730mm
X-Large Drawer (x3) 570 x 400 x 135mm

Reviews

Be the first to submit a review

Trustpilot