Sealey Rollcabs 4 Drawer Retro Style

Sealey Brand: Sealey

Retro style Rollcabs from Sealey with modern day functionality.

  • Ball bearing slide drawers
  • Stainless steel handle
  • Stamped drawers with rolled edges for greater rigidity
  • 'Lift & Latch' drawer pulls prevent inadvertent opening
  • Fully lockable, supplied with two keys
  • Overall size: 730 x 460 x 825mm
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Overall Size Type Number of Drawers Large Drawer (x1) Lifetime Warranty Width X-Large Drawer (x3)
Sealey AP28204 Rollcab 4 Drawer Retro Style
Sealey AP28204 Rollcab 4 Drawer Retro Style
Standard range
Order code: 84-0062
MPN: AP28204

Despatched within 2 working days - 50 in stock
1+ £381.06
Price per unit Ex VAT
Cream 38.62kg with handle; 796 x 460 x 825mm, without handle; 716 x 460 x 825mm Retro 4 570 x 400 x 105mm No 730mm 570 x 400 x 135mm
Sealey AP28204BWS Rollcab 4 Drawer Retro Style- Blue with White Stripes
Sealey AP28204BWS Rollcab 4 Drawer Retro Style- Blue with White Stripes
Standard range
Order code: 84-0488
MPN: AP28204BWS

Despatched within 2 working days - 50 in stock
1+ £280.00
Price per unit Ex VAT
Blue 38.59kg with handle; 796 x 460 x 820mm, without handle; 716 x 460 x 820mm Retro 4 570 x 400 x 105mm No 730mm 570 x 400 x 135mm

Trustpilot