Sealey AP28204 Rollcab 4 Drawer Retro Style

MPN
AP28204
Brand
Sealey
EAN-13
5051747940468
Order Code
84-0062
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £384.30 £337.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Retro style rollcab with modern day functionality. Ball-bearing slide drawers. Stainless steel handle. Stamped drawers with rolled edges for greater rigidity. Lift & Latch drawer pulls prevent inadvertent opening. EVA drawer liners. Heavy-duty castors. Gloss off-white powder coat. Fully lockable, supplied with two keys.
  • Retro style rollcab with modern day functionality.
  • Ball-bearing slide drawers.
  • Stainless steel handle.
  • Stamped drawers with rolled edges for greater rigidity.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • EVA drawer liners.
  • Heavy-duty castors.
  • Gloss off-white powder coat.
  • Fully lockable, supplied with two keys.
  • Overall Size (W x D x H) - with handle; 796 x 460 x 825mm, without handle; 716 x 460 x 825mm.
  • 10 Year Guarantee*.
  • Model No. AP28204



Type Retro
Colour Cream
Number of Drawers 4
Large Drawer (x1) 570 x 400 x 105mm
Lifetime Warranty No
Nett Weight 38.62kg
Overall Size with handle; 796 x 460 x 825mm, without handle; 716 x 460 x 825mm
Width 730mm
X-Large Drawer (x3) 570 x 400 x 135mm

Reviews

Be the first to submit a review

Trustpilot