Sealey AP28104BR Topchest 4 Drawer Retro Style - Blk + Red Anodised Drawer Pulls

MPN
AP28104BR
Brand
Sealey
EAN-13
5054511105803
Order Code
94-2994
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £320.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Retro style topchest with modern day functionality. Features 4 drawers with ball-bearing slides and Lift & Latch drawer pulls preventing inadvertent opening. Chrome plated side handles and lid supports. Retro theme is continued in a black colour scheme with red anodised drawer pulls and stylish heavy-duty castors, two with brakes. Drawers are fitted with liners and lock on one key turn. Fully lockable, supplied with two keys. Use Model No AP28204BR Rollcab and Model No. AP28102BR Mid-box to make a complete retro style stack unit.
  • Retro style topchest with modern day functionality.
  • Features 4 drawers with 45kg capacity ball-bearing slides.
  • Chrome plated side handles and lid supports.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • Black colour scheme with red anodised drawer pulls.
  • Drawers are fitted with liners and lock on one key turn.
  • Chrome plated lid stays.
  • Fully lockable, supplied with two keys.
  • Overall Size (W x D x H): 700 x 450 x 495mm.
  • Medium Drawer (x4) (W x D x H): 570 x 400 x 60mm.
  • Clam Shell Top (W x D x H): 590 x 430 x 80mm (restricted).
  • 10 Year Guarantee*.
  • Model No. AP28104BR



Colour Black
Number of Drawers 4
Clam Shell Top 590 x 430 x 80mm (restricted)
Lifetime Warranty No
Medium Drawer (x4) 570 x 400 x 60mm
Nett Weight 31.60kg
Overall Size 700 x 450 x 495mm

Reviews

Be the first to submit a review

Trustpilot