Sealey AP28102 Mid-Box 2 Drawer Retro Style

MPN
AP28102
Brand
Sealey
EAN-13
5054511013016
Order Code
84-0214
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £182.00 £169.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Retro style mid-box featuring two drawers with ball-bearing slides. Lift & Latch drawer pulls prevent inadvertent opening. Drawers are fitted with drawer liners and lock on one key turn. For use with Model No. AP28104 Topchest and Model No. AP28204 Rollcab to make a complete retro style stack unit.
  • Retro style mid-box featuring two drawers with ball-bearing slides.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • Drawers are fitted with drawer liners and lock on one key turn.
  • Overall Size (W x D x H): 710 x 460 x 270mm.
  • Medium Drawer (x2): 570 x 400 x 60mm.
  • For use with Model No. AP28104 Topchest and Model No. AP28204 Rollcab to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP28102



Type Retro
Colour Cream
Number of Drawers 2
Lifetime Warranty No
Medium Drawer (x2) 570 x 400 x 60mm
Nett Weight 15.44kg
Overall Size 710 x 460 x 270mm
Width 712mm

Reviews

Be the first to submit a review

Trustpilot