Sealey AP27BESTACK 9 Drawer Tool Chest Combination with Power Bar

MPN
AP27BESTACK
Brand
Sealey
EAN-13
5054511318463
Order Code
94-0096
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £769.48 £645.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Clamshell style topchest features robust side handles and is supplied with a power bar. Each drawer features stylish black anodized heavy-duty drawer pulls and non-slip liners. Fitted with four Ø125mm PP wheels with black chrome effect alloys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Clamshell style topchest features robust side handles and is supplied with a power bar.
  • Each drawer features stylish black anodized heavy-duty drawer pulls and non-slip liners.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery. Package includes:
  • AP2704BE - Topchest 4 Drawer 660mm with Soft Close Drawers & Power Bar
  • AP2705BE - Rollcab 5 Drawer 680mm with Soft Close Drawers
  • Overall Size (W x D x H) – with handle: 760 x 458 x 1620mm; without handle: 679 x 458 x 1620mm.
  • 5 Year Guarantee*.
  • Model No. AP27BESTACK
Colour Black
Number of Drawers 9
COMPLETE UNIT (AP27BESTACK) With handle: 760 x 458 x 1620mm; without handle: 679 x 458 x 1620mm
Lifetime Warranty No
ROLLCAB (AP2705BE) With handle: 760 x 458 x 1003mm; without handle: 679 x 458 x 1003mm
TOPCHEST (AP2704BE) 660 x 450 x 635mm

Reviews

Be the first to submit a review

Trustpilot