Sealey AP266HV Superline Pro® Tool Trolley 6 Drawer - Green

MPN
AP266HV
Brand
Sealey
EAN-13
5054630568299
Order Code
43-3967
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £451.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from double skin side walls. Full length locking bars secure all drawers when the lid is closed which can then be locked by the barrel lock supplied with two keys. Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents. Full length TPR anti-shock protective bumpers on all corners prevent damage when moving around the workshop. Fitted with four stylish Ø5"" x 2"" castors, two fixed and two swivel with brakes and a durable shatter-proof plastic side handle. Supplied with a can storage tray, waste bin and paper roll holder. Six soft close drawers each supplied with a cut-to-size non slip liner. Deep storage compartment inside of the gas strut lid supplied with non slip liner.
  • Manufactured from double skin side walls.
  • Full length locking bars secure all drawers when the lid is closed which can then be locked by the barrel lock supplied with two keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • Full length TPR anti-shock protective bumpers on all corners prevent damage when moving around the workshop.
  • Fitted with four stylish Ø5"" x 2"" castors, two fixed and two swivel with brakes and a durable shatter-proof plastic side handle.
  • Supplied with a can storage tray, waste bin and paper roll holder.
  • Six soft close drawers each supplied with a cut-to-size non-slip liner.
  • Deep storage compartment inside of the gas strut lid supplied with non-slip liner.
  • Dimensions (W x D x H): Overall size (with handle) 793 x 520 x 1015mm, (without handle) 731 x 520 x 1015mm.
  • 5 Year guarantee*.
  • Model No. AP266HV
Type Mobile Workbenches
Colour Green
Number of Drawers 6
Larger Drawer (x2) 570 x 410 x 153.5mm
Medium Drawer (x4) 570 x 410 x 74.5mm
Nett Weight 68kg
Overall Size With handle - 793 x 520 x 1015mm Without handle - 731 x 520 x 1015mm

Reviews

Be the first to submit a review

Trustpilot